
RD-1215D | |
|---|---|
DigiKey Part Number | 945-1450-5-ND |
Manufacturer | |
Manufacturer Product Number | RD-1215D |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RD-1215D Models |
Category | Current - Output (Max) 66mA, 66mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.18000 | ¥74.18 |
| 5 | ¥71.47000 | ¥357.35 |
| 10 | ¥70.31200 | ¥703.12 |
| 25 | ¥68.80960 | ¥1,720.24 |
| 50 | ¥67.69160 | ¥3,384.58 |
| 100 | ¥66.59170 | ¥6,659.17 |
| 250 | ¥65.16228 | ¥16,290.57 |
| 500 | ¥64.10058 | ¥32,050.29 |







