
PT5404 | |
|---|---|
DigiKey Part Number | 2330-PT5404-ND |
Manufacturer | |
Manufacturer Product Number | PT5404 |
Description | SENSOR 145PSI 1/4" .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Female - 1/4" (6.35mm) 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PT5404 Models |
Category | Voltage - Supply 8.5V ~ 36V |
Manufacturer ifm efector, inc. | Port Size Female - 1/4" (6.35mm) |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Operating Pressure 145.04PSI (1000kPa) | Maximum Pressure 4351.13PSI (30000kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 90°C |
Output 4 mA ~ 20 mA | Package / Case Cylinder, Threaded |
Accuracy ±0.05% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,607.94000 | ¥1,607.94 |







