


1511200404 | |
|---|---|
DigiKey Part Number | WM16126TR-ND - Tape & Reel (TR) WM16126CT-ND - Cut Tape (CT) WM16126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1511200404 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.248" (6.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Glow Wire Compliant, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥25.50273 | ¥7,650.82 |
| 600 | ¥24.28595 | ¥14,571.57 |
| 900 | ¥23.60138 | ¥21,241.24 |
| 1,500 | ¥22.76681 | ¥34,150.21 |
| 2,100 | ¥22.23321 | ¥46,689.74 |
| 3,000 | ¥21.68142 | ¥65,044.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.38000 | ¥37.38 |
| 10 | ¥31.79000 | ¥317.90 |
| 100 | ¥27.01810 | ¥2,701.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥32.33600 | ¥323.36 |
| 100 | ¥25.87350 | ¥2,587.35 |











