Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20161AN22 | |
|---|---|
DigiKey Part Number | 3473-3RT20161AN22-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161AN22 |
Description | CONTACTOR S00 9A 220VAC 1NC SCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 220VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 24.3VA |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20161AN21 | Siemens | 0 | 3473-3RT20161AN21-ND | ¥1,007.37000 | Parametric Equivalent |
| 3RT20161AN62 | Siemens | 0 | 3473-3RT20161AN62-ND | ¥1,100.22000 | Parametric Equivalent |
| 3RT20164AN61 | Siemens | 0 | 3473-3RT20164AN61-ND | ¥1,153.13000 | Parametric Equivalent |
| 3RT20164AN62 | Siemens | 0 | 3473-3RT20164AN62-ND | ¥1,153.13000 | Parametric Equivalent |
| 3RT20231AN20 | Siemens | 1 | 3473-3RT20231AN20-ND | ¥1,013.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,007.37000 | ¥1,007.37 |













