
6560-0105-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0105-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0105-02 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0105-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.26000 | ¥47.26 |
| 10 | ¥40.12500 | ¥401.25 |
| 25 | ¥37.61400 | ¥940.35 |
| 50 | ¥35.81640 | ¥1,790.82 |
| 100 | ¥34.10570 | ¥3,410.57 |
| 300 | ¥31.56157 | ¥9,468.47 |
| 500 | ¥30.44474 | ¥15,222.37 |
| 1,000 | ¥28.99283 | ¥28,992.83 |
| 2,500 | ¥27.17975 | ¥67,949.38 |








