




0022051072 | |
|---|---|
DigiKey Part Number | WM18804-ND |
Manufacturer | |
Manufacturer Product Number | 0022051072 |
Description | CONN HEADER R/A 7POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022051072 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.248" (6.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥13.05000 | ¥130.50 |
| 100 | ¥11.09250 | ¥1,109.25 |
| 500 | ¥9.90100 | ¥4,950.50 |
| 1,000 | ¥9.42846 | ¥9,428.46 |
| 5,000 | ¥8.41689 | ¥42,084.45 |
| 10,000 | ¥8.01564 | ¥80,156.40 |












