Liquid Level Sensor Analog, Digital 4mA ~ 20mA Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6072196

DigiKey Part Number
1882-6072196-ND
Manufacturer
Manufacturer Product Number
6072196
Description
SEN LVL LIQ ANALOG 4MA / 20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog, Digital 4mA ~ 20mA Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog, Digital
Manufacturer
SICK, Inc.
Output Configuration
4mA ~ 20mA
Series
Mounting Type
Threaded
Packaging
Bulk
Material - Housing & Prism
Plastic
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Liquid
Voltage Rating
12V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36,657.32000¥36,657.32
Manufacturers Standard Package