
6027537 | |
|---|---|
DigiKey Part Number | 1882-6027537-ND |
Manufacturer | |
Manufacturer Product Number | 6027537 |
Description | MAL ST M23 12P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Features Backshell, Coupling Nut |
Shell Size - Insert M23-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 160V |
Fastening Type Threaded | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Backshell Material, Plating Zinc Die Cast, Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥829.32000 | ¥829.32 |
















