


GSC25AG | |
|---|---|
DigiKey Part Number | 271-2363-ND |
Manufacturer | |
Manufacturer Product Number | GSC25AG |
Description | AC/DC CNVRTR 5.1V 12V -12V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.1V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.5 A |
Mfr | Current - Output 3 200 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5.1V | Size / Dimension 4.25" L x 2.50" W x 0.86" H (108.0mm x 63.5mm x 21.8mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥988.51000 | ¥988.51 |
| 5 | ¥941.47200 | ¥4,707.36 |
| 10 | ¥921.92300 | ¥9,219.23 |
| 25 | ¥896.68600 | ¥22,417.15 |
| 50 | ¥878.05860 | ¥43,902.93 |





