
6050521 | |
|---|---|
DigiKey Part Number | 1882-6050521-ND |
Manufacturer | |
Manufacturer Product Number | 6050521 |
Description | SEN DISP 10-20MM RS485 4PIN M8 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2D Laser Displacement Sensor Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer SICK, Inc. | Mounting Type Chassis Mount |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Type 2D Laser Displacement Sensor | Base Product Number |
Installation Distance 10.0mm ~ 20.0mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17,079.18000 | ¥17,079.18 |












