2D Laser Displacement Sensor Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6050503

DigiKey Part Number
1882-6050503-ND
Manufacturer
Manufacturer Product Number
6050503
Description
SEN DISP SS 4-20MA 4PIN M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2D Laser Displacement Sensor Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 24VDC
Manufacturer
SICK, Inc.
Mounting Type
Chassis Mount
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Type
2D Laser Displacement Sensor
Base Product Number
Installation Distance
20.0mm ~ 50.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,565.00000¥15,565.00
Manufacturers Standard Package