
2122277 | |
|---|---|
DigiKey Part Number | 1882-2122277-ND |
Manufacturer | |
Manufacturer Product Number | 2122277 |
Description | FIELD-ATTACHABLE CONNECTORS, YM0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination IDC | Cable Opening 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 80°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥331.30000 | ¥331.30 |
| 10 | ¥281.56900 | ¥2,815.69 |
| 100 | ¥239.36840 | ¥23,936.84 |









