
1059756 | |
|---|---|
DigiKey Part Number | 1882-1059756-ND |
Manufacturer | |
Manufacturer Product Number | 1059756 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable |
Datasheet | Datasheet |
Category | Actuator Type C-Slot |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
For Measuring Linear Position | Package / Case Module |
Technology Magnetoresistive | Base Product Number |
Output NPN |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥781.87000 | ¥781.87 |






