Magnetoresistive Sensor Linear Position C-Slot Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059755

DigiKey Part Number
1882-1059755-ND
Manufacturer
Manufacturer Product Number
1059755
Description
SENSOR LINEAR CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position C-Slot Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
C-Slot
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Operating Temperature
-30°C ~ 80°C (TA)
For Measuring
Linear Position
Package / Case
Module
Technology
Magnetoresistive
Base Product Number
Output
PNP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥821.00000¥821.00
5¥761.84200¥3,809.21
10¥739.79300¥7,397.93
25¥713.42360¥17,835.59
50¥695.36680¥34,768.34
100¥678.78980¥67,878.98
Manufacturers Standard Package