Magnetic Switch SPST-NO Cable Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059738

DigiKey Part Number
1882-1059738-ND
Manufacturer
Manufacturer Product Number
1059738
Description
SENSOR SWITCH SPST-NO CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Switch SPST-NO Cable Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
SICK, Inc.
Termination Style
Cable
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Package / Case
Cylinder
Type
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥700.30000¥700.30
5¥648.96400¥3,244.82
10¥629.84300¥6,298.43
25¥606.96800¥15,174.20
50¥591.30800¥29,565.40
100¥576.93070¥57,693.07
Manufacturers Standard Package