USB 2.0 Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118400

DigiKey Part Number
1882-2118400-ND
Manufacturer
Manufacturer Product Number
2118400
Description
PVC/1X2X+2X0,09/BK/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
16.40' (5.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.13000¥603.13
10¥512.66500¥5,126.65
25¥480.58600¥12,014.65
50¥457.67160¥22,883.58
100¥435.85530¥43,585.53
Manufacturers Standard Package