Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1119968

DigiKey Part Number
1882-1119968-ND
Manufacturer
Manufacturer Product Number
1119968
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity, Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 47.244" (0m ~ 1m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,766.73000¥2,766.73
10¥2,450.88000¥24,508.80
Manufacturers Standard Package