Through-Beam Optical Sensor 98.425" (2.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065941

DigiKey Part Number
1882-1065941-ND
Manufacturer
Manufacturer Product Number
1065941
Description
SENSOR THROUGH-BEAM 2.5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 98.425" (2.5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
400µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
98.425" (2.5m)
Operating Temperature
-25°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,397.80000¥2,397.80
5¥2,249.58800¥11,247.94
10¥2,194.31900¥21,943.19
25¥2,128.13120¥53,203.28
Manufacturers Standard Package