Proximity, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1123755

DigiKey Part Number
1882-1123755-ND
Manufacturer
Manufacturer Product Number
1123755
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity, Background Suppression
Cable Length
7.165" (182mm)
Sensing Distance
0.079" ~ 1.969" (2mm ~ 50mm)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,372.09000¥3,372.09
10¥3,005.60600¥30,056.06
Manufacturers Standard Package