Circular Cable Assembly Unshielded 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2096248

DigiKey Part Number
1882-2096248-ND
Manufacturer
Manufacturer Product Number
2096248
Description
CIRC CBL 4POS RCPT TO PLUG 1.97'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
SICK, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
1.97' (600.00mm)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.23000¥263.23
10¥223.73600¥2,237.36
25¥209.73360¥5,243.34
50¥199.72700¥9,986.35
100¥190.20160¥19,020.16
250¥178.30708¥44,576.77
Manufacturers Standard Package