
6032715 | |
|---|---|
DigiKey Part Number | 1882-6032715-ND |
Manufacturer | |
Manufacturer Product Number | 6032715 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,595.78000 | ¥1,595.78 |
| 5 | ¥1,491.27800 | ¥7,456.39 |
| 10 | ¥1,452.31900 | ¥14,523.19 |
| 25 | ¥1,405.67440 | ¥35,141.86 |
| 50 | ¥1,373.73900 | ¥68,686.95 |











