
2096013 | |
|---|---|
DigiKey Part Number | 1882-2096013-ND |
Manufacturer | |
Manufacturer Product Number | 2096013 |
Description | CIRC CBL 4POS RCPT TO PLUG 0.66' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.66' (200.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.23000 | ¥263.23 |
| 10 | ¥223.73600 | ¥2,237.36 |
| 25 | ¥209.73360 | ¥5,243.34 |
| 50 | ¥199.72700 | ¥9,986.35 |
| 100 | ¥190.20160 | ¥19,020.16 |
| 250 | ¥178.30708 | ¥44,576.77 |
| 500 | ¥170.25854 | ¥85,129.27 |



















