
1068257 | |
|---|---|
DigiKey Part Number | 1882-1068257-ND |
Manufacturer | |
Manufacturer Product Number | 1068257 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥551.44000 | ¥551.44 |
| 5 | ¥509.71200 | ¥2,548.56 |
| 10 | ¥494.19000 | ¥4,941.90 |
| 25 | ¥475.60080 | ¥11,890.02 |
| 50 | ¥462.88000 | ¥23,144.00 |
| 100 | ¥451.20520 | ¥45,120.52 |











