
2095836 | |
|---|---|
DigiKey Part Number | 1882-2095836-ND |
Manufacturer | |
Manufacturer Product Number | 2095836 |
Description | CBL 4POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥287.30000 | ¥287.30 |
| 10 | ¥244.14700 | ¥2,441.47 |
| 25 | ¥228.86400 | ¥5,721.60 |
| 50 | ¥217.94740 | ¥10,897.37 |
| 100 | ¥207.55290 | ¥20,755.29 |
| 250 | ¥194.57416 | ¥48,643.54 |
























