Optical Sensor 7.87" ~ 251.97" (20 ~ 640cm) Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1075367

DigiKey Part Number
1882-1075367-ND
Manufacturer
Manufacturer Product Number
1075367
Description
SENSOR OPTICAL 102MM DIGITAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 251.97" (20 ~ 640cm) Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 251.97" (20 ~ 640cm)
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48,112.44000¥48,112.44
Manufacturers Standard Package