Pressure Sensor 145.04PSI (1000kPa) Gauge 4 mA ~ 20 mA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062990

DigiKey Part Number
1882-1062990-ND
Manufacturer
Manufacturer Product Number
1062990
Description
PRESSURE SEN 0-10 BAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge 4 mA ~ 20 mA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
145.04PSI (1000kPa)
Manufacturer
SICK, Inc.
Output
4 mA ~ 20 mA
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
0°C ~ 60°C
Applications
Industrial Automation
Package / Case
Module
Pressure Type
Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,563.53000¥2,563.53
5¥2,406.60200¥12,033.01
10¥2,348.06700¥23,480.67
25¥2,277.99040¥56,949.76
Manufacturers Standard Package