
1125187 | |
|---|---|
DigiKey Part Number | 1882-1125187-ND |
Manufacturer | |
Manufacturer Product Number | 1125187 |
Description | LECTOR621 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Blue, Red) |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) 1200.0mm x 960.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) 200.0mm x 160.0mm | Termination Style Connector |
Installation Distance 70.0mm ~ 1.5m | Operating Temperature 0°C ~ 50°C |
Resolution 1280 x 1024 (1,310,720 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44,021.07000 | ¥44,021.07 |













