
1117772 | |
|---|---|
DigiKey Part Number | 1882-1117772-ND |
Manufacturer | |
Manufacturer Product Number | 1117772 |
Description | LECTOR61 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Amber, Blue) |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 12 ~ 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP54 - Dust Protected, Water Resistant |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance 50.0mm ~ 300.0mm | Operating Temperature 0°C ~ 40°C |
Resolution 1280 x 960 (1,228,800 Pixels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,336.95000 | ¥26,336.95 |










