
2114287 | |
|---|---|
DigiKey Part Number | 1882-2114287-ND |
Manufacturer | |
Manufacturer Product Number | 2114287 |
Description | CIR CBL 17POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 17 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥784.16000 | ¥784.16 |
| 10 | ¥666.55300 | ¥6,665.53 |
| 25 | ¥624.85120 | ¥15,621.28 |
| 50 | ¥595.06420 | ¥29,753.21 |
| 100 | ¥566.70150 | ¥56,670.15 |







