
1112302 | |
|---|---|
DigiKey Part Number | 1882-1112302-ND |
Manufacturer | |
Manufacturer Product Number | 1112302 |
Description | FX CTLR EFI LINE USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency CCC, CE, cULus |
Safety Category Category 4, PLe, SIL3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,676.96000 | ¥10,676.96 |

















