
6034575 | |
|---|---|
DigiKey Part Number | 1882-6034575-ND |
Manufacturer | |
Manufacturer Product Number | 6034575 |
Description | CABLE MAL/FEM M 8* 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to USB A Male Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,631.84000 | ¥1,631.84 |
| 10 | ¥1,387.22600 | ¥13,872.26 |
| 25 | ¥1,300.48680 | ¥32,512.17 |
| 50 | ¥1,238.50300 | ¥61,925.15 |













