Motion Control Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112300

DigiKey Part Number
1882-1112300-ND
Manufacturer
Manufacturer Product Number
1112300
Description
FLEXISOFT MOTION CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Motion Control Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
DIN Rail
Manufacturer
SICK, Inc.
Termination Style
Spring Terminal
Series
Operating Temperature
-25°C ~ 55°C
Packaging
Bulk
Ingress Protection
IP20
Part Status
Active
Approval Agency
CCC, CE, cULus
Type
Motion Control Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,158.34000¥15,158.34
Manufacturers Standard Package