
1089903 | |
|---|---|
DigiKey Part Number | 1882-1089903-ND |
Manufacturer | |
Manufacturer Product Number | 1089903 |
Description | ENC INCREM QUAD USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Cable |
Pulses per Revolution 2000 | Rotational Life (Cycles Min) 2B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,349.11000 | ¥2,349.11 |












