Rotary Encoder Incremental 500 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101449

DigiKey Part Number
1882-1101449-ND
Manufacturer
Manufacturer Product Number
1101449
Description
ENC INCREM QUAD USR SELECT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 500 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 27V
Manufacturer
SICK, Inc.
Actuator Type
Hole for Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Chassis Mount
Encoder Type
Incremental
Orientation
User Selectable
Output Type
Quadrature (Incremental)
Termination Style
Cable
Pulses per Revolution
500
Rotational Life (Cycles Min)
3.6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,420.73000¥4,420.73
Manufacturers Standard Package