Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085375

DigiKey Part Number
1882-1085375-ND
Manufacturer
Manufacturer Product Number
1085375
Description
LECTOR62
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (Blue, Red)
Manufacturer
SICK, Inc.
Image Type
Monochrome
Series
Sensor Type
CMOS
Packaging
Bulk
Voltage - Supply
12 ~ 24VDC
Part Status
Active
Features
Software Included
Type
Imaging Camera
Mounting Type
Chassis Mount
Visual Field (Max)
1200.0mm x 960.0mm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Visual Field (Min)
200.0mm x 160.0mm
Termination Style
Connector
Installation Distance
300.0mm ~ 1.5m
Operating Temperature
0°C ~ 50°C
Resolution
1280 x 1024 (1,310,720 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42,030.52000¥42,030.52
Manufacturers Standard Package