Optical Sensor 7.87" ~ 1377.95" (20 ~ 3500cm) Digital, NPN, PNP, Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057659

DigiKey Part Number
1882-1057659-ND
Manufacturer
Manufacturer Product Number
1057659
Description
SENSOR OPT 50MM DIGITAL NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 1377.95" (20 ~ 3500cm) Digital, NPN, PNP, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 1377.95" (20 ~ 3500cm)
Manufacturer
SICK, Inc.
Output Type
Digital, NPN, PNP, Push-Pull
Series
Voltage - Supply
12V ~ 30V
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,045.53000¥6,045.53
5¥5,719.39800¥28,596.99
10¥5,597.67900¥55,976.79
Manufacturers Standard Package