Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047118

DigiKey Part Number
1882-1047118-ND
Manufacturer
Manufacturer Product Number
1047118
Description
SENSOR OPTICAL 20-3000CM ANALOG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Current - Supply
20 mA
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Base Product Number
Sensing Distance
7.87" ~ 393.70" (20 ~ 1000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,447.37000¥6,447.37
5¥6,102.87600¥30,514.38
10¥5,974.29500¥59,742.95
Manufacturers Standard Package