Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041412

DigiKey Part Number
1882-1041412-ND
Manufacturer
Manufacturer Product Number
1041412
Description
SENSOR 350MM PNP M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
330µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Distance
0.787" ~ 13.780" (20mm ~ 350mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,021.20000¥4,021.20
5¥3,790.68600¥18,953.43
10¥3,704.66100¥37,046.61
25¥3,422.22720¥85,555.68
Manufacturers Standard Package