EPDM20-135 | ||
---|---|---|
DigiKey Part Number | 3153-EPDM20-135-ND | |
Manufacturer | ||
Manufacturer Product Number | EPDM20-135 | |
Description | NON-SILICONE TWO-PART THERMAL LI | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50 ml Cartridges | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -40°F ~ 248°F (-40°C ~ 120°C) | |
Color | Black, White | |
Thermal Conductivity | 2.2W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.51000 | ¥738.51 |
10 | ¥692.36700 | ¥6,923.67 |
25 | ¥646.21040 | ¥16,155.26 |
50 | ¥623.13100 | ¥31,156.55 |
100 | ¥600.05180 | ¥60,005.18 |