SVMH3225KA301PT201 | ||
---|---|---|
DigiKey Part Number | 3442-SVMH3225KA301PT201TR-ND - Tape & Reel (TR) 3442-SVMH3225KA301PT201CT-ND - Cut Tape (CT) 3442-SVMH3225KA301PT201DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SVMH3225KA301PT201 | |
Description | VARISTOR 517V 200A 1210 | |
Customer Reference | ||
Detailed Description | 470 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 200 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19160 | ¥79.79 |
100 | ¥2.55390 | ¥255.39 |
250 | ¥2.37152 | ¥592.88 |
500 | ¥2.00652 | ¥1,003.26 |