WM010I,BK | ||
---|---|---|
DigiKey Part Number | SRW010-WIB-ND | |
Manufacturer | ||
Manufacturer Product Number | WM010I,BK | |
Description | BOX ABS BLACK 3.6"L X 2.25"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 0.600" (15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 0.600" (15.24mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.086 lb (39.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.61000 | ¥60.61 |
10 | ¥52.88800 | ¥528.88 |
25 | ¥48.07680 | ¥1,201.92 |
50 | ¥41.34660 | ¥2,067.33 |
100 | ¥36.53890 | ¥3,653.89 |
250 | ¥30.76928 | ¥7,692.32 |
500 | ¥26.92312 | ¥13,461.56 |
1,000 | ¥25.00004 | ¥25,000.04 |