WM010I,AL | |
---|---|
DigiKey Part Number | SRW010-WIA-ND |
Manufacturer | |
Manufacturer Product Number | WM010I,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included 3.600" L x 2.250" W (91.44mm x 57.15mm) X 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.250" W (91.44mm x 57.15mm) | |
Height | 0.600" (15.24mm) | |
Area (L x W) | 8.10in² (52.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.086 lb (39.01 g) | |
Base Product Number |