H759V,AL | |
---|---|
DigiKey Part Number | SRH75-9VA-ND |
Manufacturer | |
Manufacturer Product Number | H759V,AL |
Description | BOX ABS ALMOND 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H759V,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.200" L x 3.650" W (182.88mm x 92.71mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Almond | |
Thickness | 0.080" (2.03mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.227 lb (102.97 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.48000 | ¥155.48 |