
A319V,GY | |
|---|---|
DigiKey Part Number | SRA31-9VG-ND |
Manufacturer | |
Manufacturer Product Number | A319V,GY |
Description | BOX ABS GRAY 5.3"L X 5.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.300" L x 5.100" W (134.62mm x 129.54mm) X 1.710" (43.43mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.090" (2.29mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.300" L x 5.100" W (134.62mm x 129.54mm) | Shipping Info Shipped from DigiKey |
Height 1.710" (43.43mm) | Weight 0.308 lb (139.71 g) |
Area (L x W) 27.0in² (174cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.54000 | ¥194.54 |











