
2016,BK | |
|---|---|
DigiKey Part Number | SRA31-9VBK-ND |
Manufacturer | |
Manufacturer Product Number | 2016,BK |
Description | BOX END PANEL BLK A31 9V SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Black |
Datasheet | Datasheet |
Category | Features Battery Compartment, 9V |
Manufacturer Serpac | For Use With/Related Products A31 Series |
Series | Size / Dimension 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |







