


2015DB25 | |
|---|---|
DigiKey Part Number | SR2015-DB25B-ND |
Manufacturer | |
Manufacturer Product Number | 2015DB25 |
Description | END PANEL W/DB25 FOR A-31 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Black |
Datasheet | Datasheet |
Category | Features DB25 Cutout |
Manufacturer Serpac | For Use With/Related Products A31 Series |
Series | Size / Dimension 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.79000 | ¥35.79 |
| 5 | ¥30.61800 | ¥153.09 |
| 10 | ¥28.61600 | ¥286.16 |
| 25 | ¥26.17560 | ¥654.39 |
| 50 | ¥24.46500 | ¥1,223.25 |
| 100 | ¥22.86670 | ¥2,286.67 |
| 250 | ¥20.91364 | ¥5,228.41 |
| 500 | ¥19.54730 | ¥9,773.65 |
| 1,000 | ¥18.40209 | ¥18,402.09 |







