
2015,CL | |
|---|---|
DigiKey Part Number | SRA31-CL-ND |
Manufacturer | |
Manufacturer Product Number | 2015,CL |
Description | BOX END PANEL CLEAR A31 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Clear |
Category | For Use With/Related Products A31 Series |
Manufacturer Serpac | Size / Dimension 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) |
Series | Color Clear |
Packaging Bulk | Material Plastic, Polycarbonate |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥29.65520 | ¥741.38 |








