252,BK | ||
---|---|---|
DigiKey Part Number | SR252B-ND | |
Manufacturer | ||
Manufacturer Product Number | 252,BK | |
Description | BOX ABS BLACK 5.62"L X 3.25"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.620" L x 3.250" W (142.75mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.289 lb (131.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.28000 | ¥133.28 |
10 | ¥116.39300 | ¥1,163.93 |
25 | ¥105.81360 | ¥2,645.34 |
50 | ¥90.99780 | ¥4,549.89 |
100 | ¥80.41760 | ¥8,041.76 |
250 | ¥67.71988 | ¥16,929.97 |
500 | ¥59.25490 | ¥29,627.45 |
1,000 | ¥55.02240 | ¥55,022.40 |