15S,BK | ||
---|---|---|
DigiKey Part Number | SR15-SB-ND | |
Manufacturer | ||
Manufacturer Product Number | 15S,BK | |
Description | BOX ABS BLACK 5.63"L X 3.25"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black Split Sides and Slanted Top 5.630" L x 3.250" W (143.00mm x 82.55mm) X 1.510" (38.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 15S,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.630" L x 3.250" W (143.00mm x 82.55mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 18.3in² (118cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.211 lb (95.71 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.33000 | ¥102.33 |
10 | ¥89.33700 | ¥893.37 |
25 | ¥81.21560 | ¥2,030.39 |
50 | ¥69.84540 | ¥3,492.27 |
100 | ¥61.72380 | ¥6,172.38 |
250 | ¥51.97788 | ¥12,994.47 |
500 | ¥45.48066 | ¥22,740.33 |
1,000 | ¥42.23204 | ¥42,232.04 |