S1W0-2835508003-0000003S-0P007 | ||
---|---|---|
DigiKey Part Number | 897-S1W0-2835508003-0000003S-0P007TR-ND - Tape & Reel (TR) 897-S1W0-2835508003-0000003S-0P007CT-ND - Cut Tape (CT) 897-S1W0-2835508003-0000003S-0P007DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-2835508003-0000003S-0P007 | |
Description | LED 3528 COOL WHITE 5000K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3528 White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 213 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.06600 | ¥20.66 |
100 | ¥0.92650 | ¥92.65 |
500 | ¥0.83658 | ¥418.29 |
1,000 | ¥0.68715 | ¥687.15 |
2,000 | ¥0.59752 | ¥1,195.04 |
5,000 | ¥0.53777 | ¥2,688.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.47802 | ¥7,648.32 |
32,000 | ¥0.44815 | ¥14,340.80 |
48,000 | ¥0.40333 | ¥19,359.84 |
112,000 | ¥0.38839 | ¥43,499.68 |